
AN7002Q-DB-5340-M-C | |
|---|---|
DigiKey Part Number | 3271-AN7002Q-DB-5340-M-C-ND |
Manufacturer | |
Manufacturer Product Number | AN7002Q-DB-5340-M-C |
Description | WiFi+BLE+NOR Flash Nordic EVK |
Customer Reference | |
Detailed Description | AN7002Q, MDBT53, nRF5340, nRF7002 * 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Chip Antenna(s) On-Board |
Manufacturer Raytac | Utilized IC / Part AN7002Q, MDBT53, nRF5340, nRF7002 |
Packaging Retail Package | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), ANT+, Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Frequency 2.4GHz, 5GHz | Function Transceiver |
Contents Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,68000 | € 18,68 |
| Unit Price without VAT: | € 18,68000 |
|---|---|
| Unit Price with VAT: | € 22,60280 |
