
MB85RC04VPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC04VPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC04VPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC04VPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC04VPNF-G-AMERE2 |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 1,38600 | € 13,86 |
| 25 | € 1,34760 | € 33,69 |
| 50 | € 1,31780 | € 65,89 |
| 100 | € 1,28790 | € 128,79 |
| 250 | € 1,24820 | € 312,05 |
| 500 | € 1,21830 | € 609,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,17129 | € 1 756,93 |
| 3 000 | € 1,14204 | € 3 426,12 |
| 4 500 | € 1,12512 | € 5 063,04 |
| 7 500 | € 1,10406 | € 8 280,45 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |

