
EYAGJNZXX | |
|---|---|
DigiKey Part Number | 865-EYAGJNZXXTR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYAGJNZXX |
Description | RF TXRX MOD BT/ANT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth/ANT Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth/ANT | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF51422 | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 13mA | |
Current - Transmitting | 10.5mA ~ 16mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 28-SMD Module |