
RTXE-2016ED333-C-12.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2016ED333-C-12.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2016ED333-C-12.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2016ED333-C-12.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2016ED333-C-12.000-TR |
Description | XTAL OSC TCXO 12MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±2.5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 4.8mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO-2016-33-120-TR | ECS Inc. | 801 | XC3160CT-ND | € 2,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,60000 | € 2,60 |
| 10 | € 2,25500 | € 22,55 |
| 25 | € 2,13200 | € 53,30 |
| 50 | € 2,04400 | € 102,20 |
| 100 | € 1,95940 | € 195,94 |
| 250 | € 1,85316 | € 463,29 |
| 500 | € 1,77660 | € 888,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,32193 | € 1 321,93 |
| 2 000 | € 1,26740 | € 2 534,80 |
| 3 000 | € 1,23656 | € 3 709,68 |
| 5 000 | € 1,19881 | € 5 994,05 |
| 7 000 | € 1,17460 | € 8 222,20 |
| Unit Price without VAT: | € 2,60000 |
|---|---|
| Unit Price with VAT: | € 3,14600 |