
RTX-104BD3C-S-40.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-104BD3C-S-40.000-TR-ND - Tape & Reel (TR) 2151-RTX-104BD3C-S-40.000-TRCT-ND - Cut Tape (CT) 2151-RTX-104BD3C-S-40.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-104BD3C-S-40.000-TR |
Description | XTAL OSC TCXO 40MHZ CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 2,05200 | € 20,52 |
| 25 | € 1,94040 | € 48,51 |
| 50 | € 1,86020 | € 93,01 |
| 100 | € 1,78320 | € 178,32 |
| 250 | € 1,68636 | € 421,59 |
| 500 | € 1,61672 | € 808,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54998 | € 1 549,98 |
| 2 000 | € 1,48607 | € 2 972,14 |
| 3 000 | € 1,44993 | € 4 349,79 |
| 5 000 | € 1,40569 | € 7 028,45 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,85560 |


