32.768 kHz ±15ppm Crystal 6pF 75 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM200S-32.768-6-TR-15PPM-NS1

DigiKey Part Number
2151-RSM200S-32.768-6-TR-15PPM-NS1TR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-6-TR-15PPM-NS1CT-ND - Cut Tape (CT)
2151-RSM200S-32.768-6-TR-15PPM-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-6-TR-15PPM-NS1
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±15ppm Crystal 6pF 75 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
75 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,28500€ 2,85
25€ 0,27000€ 6,75
50€ 0,25860€ 12,93
100€ 0,24790€ 24,79
250€ 0,23448€ 58,62
500€ 0,22476€ 112,38
1 000€ 0,21546€ 215,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20151€ 604,53
6 000€ 0,19317€ 1 159,02
9 000€ 0,18846€ 1 696,14
15 000€ 0,18269€ 2 740,35
21 000€ 0,17899€ 3 758,79
30 000€ 0,17514€ 5 254,20
36 000€ 0,17321€ 6 235,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930