
RSM200S-32.768-6-TR-15PPM-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-6-TR-15PPM-NS1TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-6-TR-15PPM-NS1CT-ND - Cut Tape (CT) 2151-RSM200S-32.768-6-TR-15PPM-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-6-TR-15PPM-NS1 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±15ppm Crystal 6pF 75 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 75 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,28500 | € 2,85 |
| 25 | € 0,27000 | € 6,75 |
| 50 | € 0,25860 | € 12,93 |
| 100 | € 0,24790 | € 24,79 |
| 250 | € 0,23448 | € 58,62 |
| 500 | € 0,22476 | € 112,38 |
| 1 000 | € 0,21546 | € 215,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20151 | € 604,53 |
| 6 000 | € 0,19317 | € 1 159,02 |
| 9 000 | € 0,18846 | € 1 696,14 |
| 15 000 | € 0,18269 | € 2 740,35 |
| 21 000 | € 0,17899 | € 3 758,79 |
| 30 000 | € 0,17514 | € 5 254,20 |
| 36 000 | € 0,17321 | € 6 235,56 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |