942.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-942.500-35000-1109-TR-NS5

DigiKey Part Number
2151-RSF-942.500-35000-1109-TR-NS5TR-ND - Tape & Reel (TR)
2151-RSF-942.500-35000-1109-TR-NS5CT-ND - Cut Tape (CT)
2151-RSF-942.500-35000-1109-TR-NS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-942.500-35000-1109-TR-NS5
Description
FILTER SAW 942.5MHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
942.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
35MHz
Manufacturer
Raltron Electronics
Insertion Loss
2.1dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
942.5MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF-942.500-35000-1109-TR-NS4Raltron Electronics182151-RSF-942.500-35000-1109-TR-NS4CT-ND€ 1,10000Parametric Equivalent
ABSTS5A2-1F6M01BMAbracon LLC2 414535-ABSTS5A2-1F6M01BMCT-ND€ 0,56000Parametric Equivalent
F5QA942M5M2AW-JTaiyo Yuden3 289587-5652-1-ND€ 0,29000Parametric Equivalent
TA1839DTST2314606-TA1839DCT-ND€ 12,22000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,10000€ 1,10
10€ 0,81200€ 8,12
25€ 0,79360€ 19,84
50€ 0,77520€ 38,76
100€ 0,70130€ 70,13
250€ 0,68284€ 170,71
500€ 0,59058€ 295,29
1 000€ 0,55367€ 553,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15399€ 461,97
6 000€ 0,14486€ 869,16
9 000€ 0,13976€ 1 257,84
15 000€ 0,13360€ 2 004,00
21 000€ 0,12969€ 2 723,49
30 000€ 0,12567€ 3 770,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,10000
Unit Price with VAT:€ 1,33100