
RSF-773.000-30000-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-773.000-30000-1109-TR-ND - Tape & Reel (TR) 2151-RSF-773.000-30000-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-773.000-30000-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-773.000-30000-1109-TR |
Description | FILTER SAW 773MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 773MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.2dB 30MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 773MHz | |
Bandwidth | 30MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,29700 | € 2,97 |
| 25 | € 0,28760 | € 7,19 |
| 50 | € 0,27820 | € 13,91 |
| 100 | € 0,26390 | € 26,39 |
| 250 | € 0,22068 | € 55,17 |
| 500 | € 0,17128 | € 85,64 |
| 1 000 | € 0,16313 | € 163,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15353 | € 460,59 |
| 6 000 | € 0,14394 | € 863,64 |
| 15 000 | € 0,13434 | € 2 015,10 |
| 30 000 | € 0,12762 | € 3 828,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |