RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-12-3030-EXT-TR

DigiKey Part Number
2151-RH100-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-12-3030-EXT-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13500€ 1,35
25€ 0,12800€ 3,20
50€ 0,12240€ 6,12
100€ 0,11750€ 11,75
250€ 0,11108€ 27,77
500€ 0,10648€ 53,24
1 000€ 0,10208€ 102,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09547€ 286,41
6 000€ 0,09152€ 549,12
9 000€ 0,08928€ 803,52
15 000€ 0,08655€ 1 298,25
21 000€ 0,08479€ 1 780,59
30 000€ 0,08297€ 2 489,10
36 000€ 0,08205€ 2 953,80
72 000€ 0,07866€ 5 663,52
75 000€ 0,07846€ 5 884,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360