
R2520-16.000-8-1525-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-8-1525-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-8-1525-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-8-1525-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-8-1525-EXT-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,25600 | € 2,56 |
| 25 | € 0,24200 | € 6,05 |
| 50 | € 0,23180 | € 11,59 |
| 100 | € 0,22230 | € 22,23 |
| 250 | € 0,21020 | € 52,55 |
| 500 | € 0,20152 | € 100,76 |
| 1 000 | € 0,19318 | € 193,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14680 | € 440,40 |
| 6 000 | € 0,14073 | € 844,38 |
| 9 000 | € 0,13729 | € 1 235,61 |
| 15 000 | € 0,13308 | € 1 996,20 |
| 21 000 | € 0,13038 | € 2 737,98 |
| 30 000 | € 0,12758 | € 3 827,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |