
R2520-12.000-8-1030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-12.000-8-1030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-12.000-8-1030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-12.000-8-1030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-12.000-8-1030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 180 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-8-36-CGN-TR | ECS Inc. | 1 000 | XC2614CT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,24400 | € 2,44 |
| 25 | € 0,23080 | € 5,77 |
| 50 | € 0,22160 | € 11,08 |
| 100 | € 0,21240 | € 21,24 |
| 250 | € 0,20084 | € 50,21 |
| 500 | € 0,19254 | € 96,27 |
| 1 000 | € 0,18457 | € 184,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17261 | € 517,83 |
| 6 000 | € 0,16547 | € 992,82 |
| 9 000 | € 0,16144 | € 1 452,96 |
| 15 000 | € 0,15649 | € 2 347,35 |
| 21 000 | € 0,15332 | € 3 219,72 |
| 30 000 | € 0,15002 | € 4 500,60 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |









