Configurable Switch Lamp Incandescent Clear 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.120.012/0000

DigiKey Part Number
1715-1.90.120.012/0000-ND
Manufacturer
Manufacturer Product Number
1.90.120.012/0000
Description
CONFIG SW LAMP INCAND CLEAR 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Color
Clear
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,93000€ 2,93
10€ 2,65400€ 26,54
30€ 2,53167€ 75,95
50€ 2,47660€ 123,83
100€ 2,40380€ 240,38
250€ 2,31076€ 577,69
500€ 2,24278€ 1 121,39
1 000€ 2,17675€ 2 176,75
Manufacturers Standard Package
Unit Price without VAT:€ 2,93000
Unit Price with VAT:€ 3,54530