Image for 1.20.146.001/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.146.001/0000

DigiKey Part Number
1715-1.20.146.001/0000-ND
Manufacturer
Manufacturer Product Number
1.20.146.001/0000
Description
CONTACT BLOCK SPST-NC 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 0.1A @ 35VAC/DC
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
RAFI
Requires
Switch Body
Series
Termination Style
PC Pin
Packaging
Bulk
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 9,69533€ 290,86
Unit Price without VAT:€ 9,69533
Unit Price with VAT:€ 11,73135