
M1066-3506-AL | |
|---|---|
DigiKey Part Number | 1772-M1066-3506-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1066-3506-AL |
Description | RND STANDOFF M3.5X0.6 ALUM 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3.5x0.6 Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 5 | € 1,06200 | € 5,31 |
| 10 | € 0,99200 | € 9,92 |
| 25 | € 0,91080 | € 22,77 |
| 50 | € 0,85720 | € 42,86 |
| 100 | € 0,80920 | € 80,92 |
| 250 | € 0,75360 | € 188,40 |
| 500 | € 0,71662 | € 358,31 |
| 1 000 | € 0,68351 | € 683,51 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,52460 |
