
2179-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-4001-ND |
Manufacturer | |
Manufacturer Product Number | 2179-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 5 | € 1,00800 | € 5,04 |
| 10 | € 0,94200 | € 9,42 |
| 25 | € 0,86400 | € 21,60 |
| 50 | € 0,81280 | € 40,64 |
| 100 | € 0,76700 | € 76,70 |
| 250 | € 0,71384 | € 178,46 |
| 500 | € 0,67850 | € 339,25 |
| 1 000 | € 0,64686 | € 646,86 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |