
2173-632-N | |
|---|---|
DigiKey Part Number | 1772-2677-ND |
Manufacturer | |
Manufacturer Product Number | 2173-632-N |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 5 | € 2,98200 | € 14,91 |
| 10 | € 2,80000 | € 28,00 |
| 25 | € 2,58920 | € 64,73 |
| 50 | € 2,44980 | € 122,49 |
| 100 | € 2,32500 | € 232,50 |
| 250 | € 2,17984 | € 544,96 |
| 500 | € 2,08326 | € 1 041,63 |
| 1 000 | € 1,99669 | € 1 996,69 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,22290 |
