
RC1701HP-MPC1-DK | |
|---|---|
DigiKey Part Number | 1783-1005-ND |
Manufacturer | |
Manufacturer Product Number | RC1701HP-MPC1-DK |
Description | EVAL BOARD FOR RC1701HP-MPC1 |
Customer Reference | |
Detailed Description | RC1701HP-MPC1 Wireless M-Bus Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Radiocrafts AS | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part RC1701HP-MPC1 |
Packaging Box | RF Frequency 169MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 169MHz |