
RC-SPIRIT2-868 | |
|---|---|
DigiKey Part Number | 3206-RC-SPIRIT2-868TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-SPIRIT2-868 |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 6LoWPAN Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -128dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part S2-LP |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 7.2mA |
Protocol | Current - Transmitting 11mA ~ 20mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 868MHz | Operating Temperature -30°C ~ 75°C |
Data Rate 38.4kbps | Package / Case 14-SMD Module |
Power - Output 15.5dBm |





