


RBS306-WAT-US | |
|---|---|
DigiKey Part Number | 2027-RBS306-WAT-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-WAT-US |
Description | SENSOR LEVEL LIQ LORAWAN |
Customer Reference | |
Detailed Description | Liquid Level Sensor LoRaWAN Output |
Datasheet | Datasheet |
Category | Type Liquid |
Manufacturer Radio Bridge Inc. | Output Type LoRaWAN |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Obsolete | Base Product Number |