R413812121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: € 195,68120
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: € 324,05080
Datasheet
RF Attenuators 12dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413812121

DigiKey Part Number
2201-R413812121-ND
Manufacturer
Manufacturer Product Number
R413812121
Description
ATTENUATOR: SMA.86 12DB 26.5GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Attenuators 12dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 26.5 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/30-25NAmphenol SV Microwave0M3933/30-25N-ND€ 195,68120Parametric Equivalent
M3933/30-25SAmphenol SV Microwave0M3933/30-25S-ND€ 324,05080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 243,88800€ 1 219,44
Manufacturers Standard Package
Unit Price without VAT:€ 243,88800
Unit Price with VAT:€ 295,10448