Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413808121 | |
|---|---|
DigiKey Part Number | 2201-R413808121-ND |
Manufacturer | |
Manufacturer Product Number | R413808121 |
Description | ATTENUATOR: SMA.86 8DB 26.5GHZ 2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413308000 | Radiall USA, Inc. | 0 | 2201-R413308000-ND | € 396,39000 | Parametric Equivalent |
| FMAT7487-8 | Fairview Microwave | 0 | 5328-FMAT7487-8-ND | € 114,28000 | Parametric Equivalent |
| M3933/30-17N | Amphenol SV Microwave | 0 | M3933/30-17N-ND | € 159,22520 | Parametric Equivalent |
| M3933/30-17S | Amphenol SV Microwave | 0 | M3933/30-17S-ND | € 321,47880 | Parametric Equivalent |
| PE7487-8 | Pasternack | 0 | 6099-PE7487-8-ND | € 129,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 210,92200 | € 1 054,61 |
| Unit Price without VAT: | € 210,92200 |
|---|---|
| Unit Price with VAT: | € 255,21562 |



