
R223434800 | |
|---|---|
DigiKey Part Number | 2201-R223434800TR-ND - Tape & Reel (TR) 2201-R223434800CT-ND - Cut Tape (CT) 2201-R223434800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R223434800 |
Description | MMBX / SMT PLUG RECEPTACLE - REE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,34000 | € 9,34 |
| 10 | € 7,93600 | € 79,36 |
| 25 | € 7,43840 | € 185,96 |
| 50 | € 7,08300 | € 354,15 |
| 100 | € 6,75480 | € 675,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 5,85183 | € 4 388,87 |
| 1 500 | € 5,57290 | € 8 359,35 |
| Unit Price without VAT: | € 9,34000 |
|---|---|
| Unit Price with VAT: | € 11,30140 |




