Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R222426300W | |
|---|---|
DigiKey Part Number | 2201-R222426300W-ND |
Manufacturer | |
Manufacturer Product Number | R222426300W |
Description | SMP / STRAIGHT MALE RECEPTACLE S |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 12 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222428300 | Radiall USA, Inc. | 240 | 2201-R222428300-ND | € 27,18000 | Parametric Equivalent |
| R222645300 | Radiall USA, Inc. | 0 | 2201-R222645300-ND | € 42,23650 | Parametric Equivalent |
| R222645300W | Radiall USA, Inc. | 0 | 2201-R222645300W-ND | € 66,76400 | Parametric Equivalent |
| R222645320W | Radiall USA, Inc. | 0 | 2201-R222645320W-ND | € 59,77520 | Parametric Equivalent |
| R222940300 | Radiall USA, Inc. | 0 | 2201-R222940300TR-ND | € 5,65976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 22,98320 | € 574,58 |
| Unit Price without VAT: | € 22,98320 |
|---|---|
| Unit Price with VAT: | € 27,80967 |


