
R141559000 | |
|---|---|
DigiKey Part Number | 2201-R141559000-ND |
Manufacturer | |
Manufacturer Product Number | R141559000 |
Description | BNC / BULKHEAD JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R141559000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,37000 | € 9,37 |
| 10 | € 7,96400 | € 79,64 |
| 25 | € 7,46480 | € 186,62 |
| 50 | € 7,10840 | € 355,42 |
| 100 | € 6,76910 | € 676,91 |
| 300 | € 6,26447 | € 1 879,34 |
| 500 | € 6,04292 | € 3 021,46 |
| 1 000 | € 5,75485 | € 5 754,85 |
| Unit Price without VAT: | € 9,37000 |
|---|---|
| Unit Price with VAT: | € 11,33770 |
