
R110427830 | |
|---|---|
DigiKey Part Number | 2201-R110427830TR-ND - Tape & Reel (TR) 2201-R110427830CT-ND - Cut Tape (CT) 2201-R110427830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R110427830 |
Description | MMCX / STRAIGHT JACK RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,84000 | € 7,84 |
| 10 | € 6,66400 | € 66,64 |
| 25 | € 6,24680 | € 156,17 |
| 50 | € 5,94840 | € 297,42 |
| 100 | € 5,66450 | € 566,45 |
| 250 | € 5,40944 | € 1 352,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,05676 | € 2 528,38 |
| 1 000 | € 4,81568 | € 4 815,68 |
| 1 500 | € 4,68002 | € 7 020,03 |
| Unit Price without VAT: | € 7,84000 |
|---|---|
| Unit Price with VAT: | € 9,48640 |

