Parametric Equivalent

2001-1571-003 | |
|---|---|
DigiKey Part Number | 2201-2001-1571-003-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1571-003 |
Description | SMB / STRAIGHT JACK MALE CRIMP T |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.30dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61626021210320 | Würth Elektronik | 2 | 732-61626021210320-ND | € 6,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 12,64320 | € 316,08 |
| Unit Price without VAT: | € 12,64320 |
|---|---|
| Unit Price with VAT: | € 15,29827 |
