EG912N - Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG912NENAA-N06-TA0AA

DigiKey Part Number
2958-EG912NENAA-N06-TA0AA-ND
Manufacturer
Manufacturer Product Number
EG912NENAA-N06-TA0AA
Description
EVAL BOARD FOR EG912N
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
EG912N - Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Cellular
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EG912N
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 54,83000€ 54,83
10€ 54,70500€ 547,05
25€ 54,65480€ 1 366,37
100€ 54,57930€ 5 457,93
Manufacturers Standard Package
Unit Price without VAT:€ 54,83000
Unit Price with VAT:€ 66,34430