Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC25ADLFA-512-STD

DigiKey Part Number
2958-EC25ADLFA-512-STDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC25ADLFA-512-STD
Description
RF TXRX MOD CEL/NAV SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
8PSK, 16QAM, 64QAM, GMSK
Frequency
-
Data Rate
480Mbps
Power - Output
33dBm
Sensitivity
-110dBm
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9307-0
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 40,72736€ 10 181,84
Manufacturers Standard Package
Unit Price without VAT:€ 40,72736
Unit Price with VAT:€ 49,28011