
VLM-650-30 LPT30 (60O) | |
|---|---|
DigiKey Part Number | VLM-650-30LPT30(60O)-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-30 LPT30 (60O) |
Description | LASER DIODE 650NM 20MW 10MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 20mW 5V Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Quarton Inc. | Power (Watts) 20mW |
Packaging Bulk | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 136,26000 | € 136,26 |
| 10 | € 117,70500 | € 1 177,05 |
| Unit Price without VAT: | € 136,26000 |
|---|---|
| Unit Price with VAT: | € 164,87460 |

