Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Q2-LS-1 1/2-01-QB6IN-5 | |
|---|---|
DigiKey Part Number | Q2-LS-11/2-01-QB6IN-5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-LS-1 1/2-01-QB6IN-5 |
Description | HEATSHRINK 1 1/2"-6" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Low Shrink Temperature | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 65°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |





