Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 67.7 CFM (1.90m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA1-09238WBHW12

DigiKey Part Number
Q1275-ND
Manufacturer
Manufacturer Product Number
FMA1-09238WBHW12
Description
EC FAN, 92X92X38MM, 2-BALL BEARI
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 67.7 CFM (1.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
67.7 CFM (1.90m³/min)
Static Pressure
0.288 in H2O (71.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
42.0dB(A)
Power (Watts)
5.50W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 22,17000€ 22,17
10€ 18,14300€ 181,43
25€ 16,62600€ 415,65
70€ 15,42643€ 1 079,85
Manufacturers Standard Package
Unit Price without VAT:€ 22,17000
Unit Price with VAT:€ 26,82570