738W-X2/06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 52
Unit Price: € 3,26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 1,74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 1,77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: € 2,97000
Datasheet
741W Series International AC Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

738W-X2/06

DigiKey Part Number
738W-X2/06-ND
Manufacturer
Manufacturer Product Number
738W-X2/06
Description
AC RCPT NEMA 5-15R
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Push In
Features
-
Panel Cutout Dimensions
Square - 24.60mm x 24.60mm
Panel Thickness
0.142" (3.60mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.