
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 2 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,80000 | € 16,80 |
| 10 | € 14,27400 | € 142,74 |
| 25 | € 13,38000 | € 334,50 |
| 50 | € 12,74160 | € 637,08 |
| 100 | € 12,13370 | € 1 213,37 |
| 250 | € 11,37464 | € 2 843,66 |
| 500 | € 10,83242 | € 5 416,21 |
| Unit Price without VAT: | € 16,80000 |
|---|---|
| Unit Price with VAT: | € 20,32800 |