
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,24000 | € 8,24 |
| 10 | € 6,99700 | € 69,97 |
| 25 | € 6,55800 | € 163,95 |
| 50 | € 6,24520 | € 312,26 |
| 100 | € 5,94710 | € 594,71 |
| 250 | € 5,57488 | € 1 393,72 |
| 500 | € 5,30900 | € 2 654,50 |
| 1 000 | € 5,05588 | € 5 055,88 |
| Unit Price without VAT: | € 8,24000 |
|---|---|
| Unit Price with VAT: | € 9,97040 |