
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,76000 | € 6,76 |
| 10 | € 5,74000 | € 57,40 |
| 25 | € 5,38080 | € 134,52 |
| 50 | € 5,12380 | € 256,19 |
| 100 | € 4,87920 | € 487,92 |
| 250 | € 4,57380 | € 1 143,45 |
| 500 | € 4,35564 | € 2 177,82 |
| 1 000 | € 4,14797 | € 4 147,97 |
| Unit Price without VAT: | € 6,76000 |
|---|---|
| Unit Price with VAT: | € 8,17960 |