
QBLP675-AG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-AG-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-AG-2897CT-ND - Cut Tape (CT) 1516-QBLP675-AG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-AG-2897 |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-AG-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,12350 | € 12,35 |
| 500 | € 0,09992 | € 49,96 |
| 1 000 | € 0,09212 | € 92,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08205 | € 246,15 |
| 6 000 | € 0,07690 | € 461,40 |
| 9 000 | € 0,07426 | € 668,34 |
| 15 000 | € 0,07127 | € 1 069,05 |
| 21 000 | € 0,06949 | € 1 459,29 |
| 30 000 | € 0,06776 | € 2 032,80 |
| 75 000 | € 0,06393 | € 4 794,75 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |