
QBLP655R-R | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-RTR-ND - Tape & Reel (TR) 1516-QBLP655R-RCT-ND - Cut Tape (CT) 1516-QBLP655R-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-R |
Description | LED RED CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-R Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16200 | € 1,62 |
| 100 | € 0,11430 | € 11,43 |
| 500 | € 0,09214 | € 46,07 |
| 1 000 | € 0,08482 | € 84,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07537 | € 226,11 |
| 6 000 | € 0,07053 | € 423,18 |
| 9 000 | € 0,06805 | € 612,45 |
| 15 000 | € 0,06525 | € 978,75 |
| 21 000 | € 0,06357 | € 1 334,97 |
| 30 000 | € 0,06195 | € 1 858,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |


