
QBLP601-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y5-2897 |
Description | 0603 LED YELLOW 590NM, CLEAR LEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,10140 | € 10,14 |
| 500 | € 0,08148 | € 40,74 |
| 1 000 | € 0,07487 | € 74,87 |
| 2 000 | € 0,06924 | € 138,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06444 | € 257,76 |
| 8 000 | € 0,06037 | € 482,96 |
| 12 000 | € 0,05827 | € 699,24 |
| 20 000 | € 0,05591 | € 1 118,20 |
| 28 000 | € 0,05450 | € 1 526,00 |
| 40 000 | € 0,05312 | € 2 124,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |