
QBLP601-O-2 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-O-2TR-ND - Tape & Reel (TR) 1516-QBLP601-O-2CT-ND - Cut Tape (CT) 1516-QBLP601-O-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-O-2 |
Description | 0603 LED ORANGE 605NM, CLEAR LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-O-2 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,13000 | € 1,30 |
| 100 | € 0,09040 | € 9,04 |
| 500 | € 0,07240 | € 36,20 |
| 1 000 | € 0,06642 | € 66,42 |
| 2 000 | € 0,06133 | € 122,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05698 | € 227,92 |
| 8 000 | € 0,05329 | € 426,32 |
| 12 000 | € 0,05139 | € 616,68 |
| 20 000 | € 0,04925 | € 985,00 |
| 28 000 | € 0,04797 | € 1 343,16 |
| 40 000 | € 0,04672 | € 1 868,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |