
QBLP595-S03 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-S03TR-ND - Tape & Reel (TR) 1516-QBLP595-S03CT-ND - Cut Tape (CT) 1516-QBLP595-S03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-S03 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-S03 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 3mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16000 | € 1,60 |
| 100 | € 0,11220 | € 11,22 |
| 500 | € 0,09038 | € 45,19 |
| 1 000 | € 0,08318 | € 83,18 |
| 2 000 | € 0,07704 | € 154,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07029 | € 351,45 |
| 10 000 | € 0,06608 | € 660,80 |
| 15 000 | € 0,06391 | € 958,65 |
| 25 000 | € 0,06147 | € 1 536,75 |
| 35 000 | € 0,06001 | € 2 100,35 |
| 50 000 | € 0,05859 | € 2 929,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |