New Product
White LED Indication - Discrete 2.8V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-2IW5-2897

DigiKey Part Number
1516-QBLP595-2IW5-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-2IW5-2897CT-ND - Cut Tape (CT)
1516-QBLP595-2IW5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-2IW5-2897
Description
LED WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-2IW5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.70mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.8V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Color
Package / Case
0402 (1005 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
1.00mm L x 0.50mm W
Lens Transparency
Diffused
Height (Max)
0.60mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 550
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,16200€ 1,62
100€ 0,11430€ 11,43
500€ 0,09214€ 46,07
1 000€ 0,08482€ 84,82
2 000€ 0,07858€ 157,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07173€ 358,65
10 000€ 0,06745€ 674,50
15 000€ 0,06525€ 978,75
25 000€ 0,06276€ 1 569,00
35 000€ 0,06128€ 2 144,80
50 000€ 0,05984€ 2 992,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040