
QTM750-25.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-25.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-25.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-25.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-25.000MBE-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-25.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 1,02100 | € 10,21 |
| 25 | € 0,96520 | € 24,13 |
| 50 | € 0,92540 | € 46,27 |
| 100 | € 0,88700 | € 88,70 |
| 250 | € 0,83884 | € 209,71 |
| 500 | € 0,80416 | € 402,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77092 | € 770,92 |
| 2 000 | € 0,73908 | € 1 478,16 |
| 3 000 | € 0,72107 | € 2 163,21 |
| 5 000 | € 0,69902 | € 3 495,10 |
| 7 000 | € 0,68488 | € 4 794,16 |
| 10 000 | € 0,67020 | € 6 702,00 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |