
QTM325-22.5792MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-22.5792MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-22.5792MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-22.5792MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-22.5792MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASELJ-E-22.5792MHZ-L-R-T | Abracon LLC | 346 | 535-ASELJ-E-22.5792MHZ-L-R-TCT-ND | € 1,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 1,02900 | € 10,29 |
| 25 | € 0,97280 | € 24,32 |
| 50 | € 0,93280 | € 46,64 |
| 100 | € 0,89410 | € 89,41 |
| 250 | € 0,84556 | € 211,39 |
| 500 | € 0,81060 | € 405,30 |
| 1 000 | € 0,77709 | € 777,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,72684 | € 2 180,52 |
| 6 000 | € 0,69685 | € 4 181,10 |
| 9 000 | € 0,67990 | € 6 119,10 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |