
QT3CD-32.768KEZB-T | |
|---|---|
DigiKey Part Number | 4981-QT3CD-32.768KEZB-TTR-ND - Tape & Reel (TR) 4981-QT3CD-32.768KEZB-TCT-ND - Cut Tape (CT) 4981-QT3CD-32.768KEZB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT3CD-32.768KEZB-T |
Description | 3.0X1.5 - 32.768KHZ QUARTZ XTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,38000 | € 9,50 |
| 50 | € 0,36440 | € 18,22 |
| 100 | € 0,34930 | € 34,93 |
| 250 | € 0,33036 | € 82,59 |
| 500 | € 0,31668 | € 158,34 |
| 1 000 | € 0,30358 | € 303,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28392 | € 851,76 |
| 6 000 | € 0,27218 | € 1 633,08 |
| 9 000 | € 0,26555 | € 2 389,95 |
| 15 000 | € 0,25742 | € 3 861,30 |
| 21 000 | € 0,25221 | € 5 296,41 |
| 30 000 | € 0,24680 | € 7 404,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |