
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 9GHz ~ 10GHz | |
P1dB | 38dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 20V ~ 32V | |
Current - Supply | 365mA | |
Test Frequency | 9GHz ~ 10GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 241,83700 | € 2 418,37 |
| Unit Price without VAT: | € 241,83700 |
|---|---|
| Unit Price with VAT: | € 292,62277 |
