New at DigiKey
RF Balun 5MHz ~ 1.218GHz 1:1 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPP0025TR13

DigiKey Part Number
2312-QPP0025TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPP0025TR13
Description
BALUN (1:1), 1.2GHZ
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.218GHz 1:1 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
5MHz ~ 1.218GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
22°
Insertion Loss (Max)
-0.45dB
Return Loss (Min)
-22dB
Package / Case
4-SMD, No Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,74930€ 3 498,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,74930
Unit Price with VAT:€ 2,11665