
QPC7331PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-QPC7331PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | QPC7331PCBA-410 |
Description | EVAL BOARD FOR 5 MHZ TO 834 MHZ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPC7331 - Equalizer 5MHz ~ 834MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 834MHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC7331 |
Part Status Active | RF Frequency 5MHz ~ 834MHz |
Type Equalizer | Function Equalizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 242,39000 | € 242,39 |
| 10 | € 241,83400 | € 2 418,34 |
| Unit Price without VAT: | € 242,39000 |
|---|---|
| Unit Price with VAT: | € 293,29190 |