
QPC2180SR | |
|---|---|
DigiKey Part Number | 2312-QPC2180SRTR-ND - Tape & Reel (TR) 2312-QPC2180SRCT-ND - Cut Tape (CT) 2312-QPC2180SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC2180SR |
Description | 0.1-8GHZ SP8T SWITCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP8T 50Ohm 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SP8T | |
Frequency Range | 100MHz ~ 8GHz | |
Isolation | 34dB | |
Insertion Loss | 1.25dB | |
Test Frequency | 8GHz | |
P1dB | 39.8dBm | |
IIP3 | 72dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,73000 | € 29,73 |
| 10 | € 24,14100 | € 241,41 |
| 25 | € 22,74280 | € 568,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 21,20750 | € 2 120,75 |
| 200 | € 20,63695 | € 4 127,39 |
| 300 | € 20,35117 | € 6 105,35 |
| Unit Price without VAT: | € 29,73000 |
|---|---|
| Unit Price with VAT: | € 35,97330 |