
LOPY | |
|---|---|
DigiKey Part Number | 1871-1001-ND |
Manufacturer | |
Manufacturer Product Number | LOPY |
Description | LOPY IOT DEV BOARD |
Customer Reference | |
Detailed Description | ESP32, L01 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32, L01 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox | |
RF Frequency | 868MHz, 915MHz, 2.4GHz | |
Function | Transceiver |